Diode 75 V 200mA Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANHCA1N4148

DigiKey Part Number
150-JANHCA1N4148-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANHCA1N4148
Description
DIODE STANDARD 75V 200MA DO204AH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 75 V 200mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
500 nA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Grade
Military
Qualification
MIL-S-19500/116
Mounting Type
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
172kr.30.20157kr.5,194.67
Manufacturers Standard Package
Unit Price without VAT:kr.30.20157
Unit Price with VAT:kr.37.75196