
JAN2N3439 | |
---|---|
DigiKey Part Number | 1086-2343-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N3439 |
Description | TRANS NPN 350V 1A TO39 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 350 V 1 A 800 mW Through Hole TO-39 (TO-205AD) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 350 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 4mA, 50mA | |
Current - Collector Cutoff (Max) | 2µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 20mA, 10V | |
Power - Max | 800 mW | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/368 | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 (TO-205AD) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.83.78000 | kr.83.78 |
100 | kr.77.82400 | kr.7,782.40 |
Unit Price without VAT: | kr.83.78000 |
---|---|
Unit Price with VAT: | kr.104.72500 |