Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N977B-1/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N977B-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N977B-1/TR |
Description | DIODE ZENER 47V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 36 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/117 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 105 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5261 | Microchip Technology | 0 | 150-1N5261-ND | kr.13.66902 | Parametric Equivalent |
| 1N5261/TR | Microchip Technology | 0 | 150-1N5261/TR-ND | kr.14.93827 | Parametric Equivalent |
| 1N5261B | Microchip Technology | 0 | 1N5261BMS-ND | kr.13.66902 | Parametric Equivalent |
| JAN1N977B-1 | Microchip Technology | 0 | JAN1N977B-1-ND | kr.13.18094 | Parametric Equivalent |
| 1N5261B | Rochester Electronics, LLC | 128.886 | 2156-1N5261B-ND | kr.0.19020 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 358 | kr.14.25492 | kr.5,103.26 |
| Unit Price without VAT: | kr.14.25492 |
|---|---|
| Unit Price with VAT: | kr.17.81865 |





