JAN1N971DUR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.92.75420
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.157.68210
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.158.75610
Datasheet
Zener Diode 27 V 500 mW ±1% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N971DUR-1/TR

DigiKey Part Number
150-JAN1N971DUR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N971DUR-1/TR
Description
DIODE ZENER 27V 500MW DO213AA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±1% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 21 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/117
Tolerance
±1%
Mounting Type
Surface Mount
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
41 Ohms
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N971DUR-1Microchip Technology01086-20405-NDkr.92.75420Parametric Equivalent
JANTXV1N971DUR-1Microchip Technology01086-20407-NDkr.157.68210Parametric Equivalent
JANTXV1N971DUR-1/TRMicrochip Technology0150-JANTXV1N971DUR-1/TR-NDkr.158.75610Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.93.73060kr.9,373.06
Manufacturers Standard Package
Unit Price without VAT:kr.93.73060
Unit Price with VAT:kr.117.16325