JAN1N963CUR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.63.65870
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.64.92790
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.79.76860
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.99.78400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.100.85800
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.187.46110
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.188.43750
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.234.32640
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.235.40040
Datasheet
Zener Diode 12 V 500 mW ±2% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N963CUR-1/TR

DigiKey Part Number
150-JAN1N963CUR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N963CUR-1/TR
Description
DIODE ZENER 12V 500MW DO213AA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±2% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/117
Tolerance
±2%
Mounting Type
Surface Mount
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
11.5 Ohms
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDLL963DMicrochip Technology0150-CDLL963D-NDkr.63.65870Parametric Equivalent
CDLL963D/TRMicrochip Technology0150-CDLL963D/TR-NDkr.64.92790Parametric Equivalent
JAN1N963CUR-1Microchip Technology01086-20286-NDkr.79.76860Parametric Equivalent
JAN1N963DUR-1Microchip Technology01086-20292-NDkr.99.78400Parametric Equivalent
JAN1N963DUR-1/TRMicrochip Technology0150-JAN1N963DUR-1/TR-NDkr.100.85800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.80.84260kr.8,084.26
Manufacturers Standard Package
Unit Price without VAT:kr.80.84260
Unit Price with VAT:kr.101.05325