Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N962D-1/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N962D-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N962D-1/TR |
Description | DIODE ZENER 11V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 9.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/117 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | kr.40.42151 | kr.5,093.11 |
| Unit Price without VAT: | kr.40.42151 |
|---|---|
| Unit Price with VAT: | kr.50.52689 |


