Parametric Equivalent
Parametric Equivalent

JAN1N758A-1/TR | |
|---|---|
DigiKey Part Number  | 150-JAN1N758A-1/TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | JAN1N758A-1/TR  | 
Description  | DIODE ZENER 10V 500MW DO204AH  | 
Manufacturer Standard Lead Time  | 28 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 10 V 500 mW ±5% Through Hole DO-204AH (DO-35)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±5%  | |
Power - Max  | 500 mW  | |
Impedance (Max) (Zzt)  | 7 Ohms  | |
Current - Reverse Leakage @ Vr  | 1 µA @ 8 V  | |
Voltage - Forward (Vf) (Max) @ If  | 1.1 V @ 200 mA  | |
Operating Temperature  | -65°C ~ 175°C  | |
Grade  | Military  | |
Qualification  | MIL-PRF-19500/127  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Supplier Device Package  | DO-204AH (DO-35)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 358 | kr.12.16000 | kr.4,353.28 | 
| Unit Price without VAT: | kr.12.16000 | 
|---|---|
| Unit Price with VAT: | kr.15.20000 | 



