JAN1N747D-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.36.72176
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.116.28510
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.117.37090
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.43.73034
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.144.22120
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.145.30700
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.47.77769
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.48.76500
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.192.29490
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.193.28200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.93.77827
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.94.76569
Datasheet
Zener Diode 3.6 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N747D-1

DigiKey Part Number
1086-20088-ND
Manufacturer
Manufacturer Product Number
JAN1N747D-1
Description
DIODE ZENER 3.6V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/127
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±1%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
24 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N747D/TRMicrochip Technology0150-1N747D/TR-NDkr.36.72176Parametric Equivalent
JAN1N5519D-1Microchip Technology01086-18956-NDkr.116.28510Parametric Equivalent
JAN1N5519D-1/TRMicrochip Technology0150-JAN1N5519D-1/TR-NDkr.117.37090Parametric Equivalent
JAN1N747D-1/TRMicrochip Technology0150-JAN1N747D-1/TR-NDkr.43.73034Parametric Equivalent
JANTX1N5519D-1Microchip Technology01086-18957-NDkr.144.22120Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
121kr.42.74306kr.5,171.91
Unit Price without VAT:kr.42.74306
Unit Price with VAT:kr.53.42883