Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N6642UBCC | |
|---|---|
DigiKey Part Number | 1086-20034-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N6642UBCC |
Description | DIODE ARRAY GP 75V 300MA UB |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 300mA Surface Mount 3-SMD, No Lead |
Category | Reverse Recovery Time (trr) 5 ns |
Manufacturer Microchip Technology | Current - Reverse Leakage @ Vr 500 nA @ 75 V |
Packaging Bulk | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Active | Grade Military |
Diode Configuration 1 Pair Common Cathode | Qualification MIL-PRF-19500/578 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case 3-SMD, No Lead |
Current - Average Rectified (Io) (per Diode) 300mA | Supplier Device Package UB |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6642UB | Microchip Technology | 0 | 1086-20022-ND | kr.136.02790 | Parametric Equivalent |
| JANS1N6642UBCC | Microchip Technology | 0 | JANS1N6642UBCC-ND | kr.499.59160 | Parametric Equivalent |
| JANS1N6642UBCC/TR | Microchip Technology | 0 | 150-JANS1N6642UBCC/TR-ND | kr.499.59160 | Parametric Equivalent |
| JANTXV1N6642UB | Microchip Technology | 0 | 1086-20024-ND | kr.149.93050 | Parametric Equivalent |
| JANTXV1N6844U3 | Microchip Technology | 0 | 1086-20059-ND | kr.1,137.67890 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.157.54750 | kr.15,754.75 |
| Unit Price without VAT: | kr.157.54750 |
|---|---|
| Unit Price with VAT: | kr.196.93438 |



