Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N6350DUS | |
|---|---|
DigiKey Part Number | 150-JAN1N6350DUS-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N6350DUS |
Description | DIODE ZENER 120V 500MW SQ-MELF |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 120 V 500 mW ±1% Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 600 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 91 V | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/533 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | B, SQ-MELF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.276.87770 | kr.27,687.77 |
| Unit Price without VAT: | kr.276.87770 |
|---|---|
| Unit Price with VAT: | kr.346.09713 |


