Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N6343D | |
|---|---|
DigiKey Part Number | 150-JAN1N6343D-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N6343D |
Description | DIODE ZENER 62V 500MW DO204AH |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 125 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 47 V | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/533 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.276.04180 | kr.27,604.18 |
| Unit Price without VAT: | kr.276.04180 |
|---|---|
| Unit Price with VAT: | kr.345.05225 |


