JAN1N6343 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.46.87469
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.840.98480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.69.31600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.81.72589
Datasheet
Zener Diode 62 V 500 mW ±5% Through Hole B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N6343

DigiKey Part Number
JAN1N6343-ND
Manufacturer
Manufacturer Product Number
JAN1N6343
Description
DIODE ZENER 62V 500MW B-AXIAL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 500 mW ±5% Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
125 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 47 V
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/533
Mounting Type
Through Hole
Package / Case
Supplier Device Package
B, Axial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.55.16940kr.5,516.94
Unit Price without VAT:kr.55.16940
Unit Price with VAT:kr.68.96175