JAN1N5622US is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.34.30444
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.70.08000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.92.41600
Datasheet
SQ-MELF, A PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N5622US

DigiKey Part Number
1086-2115-ND
Manufacturer
Manufacturer Product Number
JAN1N5622US
Description
DIODE STANDARD 1000V 1A D5A
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount D-5A
Datasheet
 Datasheet
EDA/CAD Models
JAN1N5622US Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
500 nA @ 1000 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/427
Mounting Type
Package / Case
Supplier Device Package
D-5A
Operating Temperature - Junction
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.55.74400kr.5,574.40
Unit Price without VAT:kr.55.74400
Unit Price with VAT:kr.69.68000