JAN1N5618US/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 10
Unit Price: kr.45.27000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.50.57549
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.355.78560
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.356.85960
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 100
Unit Price: kr.53.76000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.59.55800
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.62.58472
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.63.56088
Datasheet
Diode 600 V 1A Surface Mount D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N5618US/TR

DigiKey Part Number
150-JAN1N5618US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N5618US/TR
Description
DIODE STANDARD 600V 1A D5A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
500 nA @ 600 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/427
Mounting Type
Package / Case
Supplier Device Package
D-5A
Operating Temperature - Junction
-65°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.55.84780kr.5,584.78
Manufacturers Standard Package
Unit Price without VAT:kr.55.84780
Unit Price with VAT:kr.69.80975