JAN1N5615/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 293
Unit Price: kr.28.42000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.32.38036
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 217
Unit Price: kr.26.81000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.321.42540
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.319.34600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 883
Unit Price: kr.31.70000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.35.84614
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.78.12841
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.79.21763
Datasheet
Diode 200 V 1A Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N5615/TR

DigiKey Part Number
150-JAN1N5615/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N5615/TR
Description
DIODE STANDARD 200V 1A AXIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
500 nA @ 200 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/429
Mounting Type
Package / Case
Supplier Device Package
A, Axial
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
169kr.30.89479kr.5,221.22
Manufacturers Standard Package
Unit Price without VAT:kr.30.89479
Unit Price with VAT:kr.38.61849