Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N5543CUR-1 | |
|---|---|
DigiKey Part Number | 1086-19349-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N5543CUR-1 |
Description | DIODE ZENER 25V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25 V 500 mW ±2% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/437 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 10 nA @ 22.4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N5543CUR-1/TR | Microchip Technology | 0 | 150-JAN1N5543CUR-1/TR-ND | kr.189.31620 | Parametric Equivalent |
| JAN1N5543DUR-1 | Microchip Technology | 0 | 1086-19355-ND | kr.235.40040 | Parametric Equivalent |
| JAN1N5543DUR-1/TR | Microchip Technology | 0 | 150-JAN1N5543DUR-1/TR-ND | kr.236.37680 | Parametric Equivalent |
| JANTX1N5543CUR-1 | Microchip Technology | 0 | 1086-19350-ND | kr.245.94510 | Parametric Equivalent |
| JANTX1N5543CUR-1/TR | Microchip Technology | 0 | 150-JANTX1N5543CUR-1/TR-ND | kr.246.92140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.188.24220 | kr.18,824.22 |
| Unit Price without VAT: | kr.188.24220 |
|---|---|
| Unit Price with VAT: | kr.235.30275 |


