JAN1N5531B-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.11.81393
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.12.98558
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.37.00399
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.91.97310
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.93.04710
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.115.01520
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.116.08920
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.39.64023
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.40.61656
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.101.34620
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.102.32250
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.127.70790
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.59.36281
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.60.43669
Datasheet
Zener Diode 11 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N5531B-1

DigiKey Part Number
1086-19134-ND
Manufacturer
Manufacturer Product Number
JAN1N5531B-1
Description
DIODE ZENER 11V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 9.9 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/437
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
142kr.35.92993kr.5,102.05
Unit Price without VAT:kr.35.92993
Unit Price with VAT:kr.44.91241