JAN1N5528C-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.93.04710
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.115.01520
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.116.08920
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.101.34620
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.102.32250
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.126.73150
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.127.70790
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.152.11690
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.153.09320
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.190.19490
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.191.17130
Datasheet
Zener Diode 8.2 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N5528C-1

DigiKey Part Number
1086-19092-ND
Manufacturer
Manufacturer Product Number
JAN1N5528C-1
Description
DIODE ZENER 8.2V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/437
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
40 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
500 nA @ 7.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N5528C-1/TRMicrochip Technology0150-JAN1N5528C-1/TR-NDkr.93.04710Parametric Equivalent
JAN1N5528D-1Microchip Technology01086-19098-NDkr.115.01520Parametric Equivalent
JAN1N5528D-1/TRMicrochip Technology0150-JAN1N5528D-1/TR-NDkr.116.08920Parametric Equivalent
JANTX1N5528C-1Microchip Technology01086-19093-NDkr.101.34620Parametric Equivalent
JANTX1N5528C-1/TRMicrochip Technology0150-JANTX1N5528C-1/TR-NDkr.102.32250Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.91.97310kr.9,197.31
Unit Price without VAT:kr.91.97310
Unit Price with VAT:kr.114.96638