Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| JAN1N4993C | |
|---|---|
| DigiKey Part Number | JAN1N4993C-ND | 
| Manufacturer | |
| Manufacturer Product Number | JAN1N4993C | 
| Description | DIODE ZENER 300V 5W E-AXIAL | 
| Manufacturer Standard Lead Time | 37 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 300 V 5 W ±2% Through Hole E, Axial | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±2% | |
| Power - Max | 5 W | |
| Impedance (Max) (Zzt) | 950 Ohms | |
| Current - Reverse Leakage @ Vr | 2 µA @ 228 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
| Operating Temperature | -65°C ~ 175°C (TJ) | |
| Grade | Military | |
| Qualification | MIL-PRF-19500/356 | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Supplier Device Package | E, Axial | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | kr.134.14400 | kr.13,414.40 | 
| Unit Price without VAT: | kr.134.14400 | 
|---|---|
| Unit Price with VAT: | kr.167.68000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark