JAN1N4988DUS/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3,475.42380
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.203.35080
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.337.40450
Datasheet
Zener Diode 180 V 5 W ±1% Surface Mount E-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N4988DUS/TR

DigiKey Part Number
150-JAN1N4988DUS/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N4988DUS/TR
Description
DIODE ZENER 180V 5W E-MELF
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 180 V 5 W ±1% Surface Mount E-MELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 136.8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/356
Tolerance
±1%
Mounting Type
Surface Mount
Power - Max
5 W
Package / Case
Impedance (Max) (Zzt)
450 Ohms
Supplier Device Package
E-MELF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JANS1N4988DUS/TRMicrochip Technology0150-JANS1N4988DUS/TR-NDkr.3,475.42380Parametric Equivalent
JANTX1N4988DUS/TRMicrochip Technology0150-JANTX1N4988DUS/TR-NDkr.203.35080Parametric Equivalent
JANTXV1N4988DUS/TRMicrochip Technology0150-JANTXV1N4988DUS/TR-NDkr.337.40450Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.280.24900kr.28,024.90
Manufacturers Standard Package
Unit Price without VAT:kr.280.24900
Unit Price with VAT:kr.350.31125