JAN1N4987US/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 93
Unit Price: kr.84.77000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.221.92660
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.277.18860
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3,008.26280
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3,437.47060
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.762.46940
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.752.77360
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.161.09940
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.201.13020
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.91.59540
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.270.92420
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.333.71980
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.142.15800
Datasheet
Zener Diode 160 V 5 W ±5% Surface Mount E-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N4987US/TR

DigiKey Part Number
150-JAN1N4987US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N4987US/TR
Description
DIODE ZENER 160V 5W E-MELF
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 160 V 5 W ±5% Surface Mount E-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
350 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 121.6 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/356
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
E-MELF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.87.28660kr.8,728.66
Manufacturers Standard Package
Unit Price without VAT:kr.87.28660
Unit Price with VAT:kr.109.10825