JAN1N4623-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.24.40900
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.62.38940
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.63.36580
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 69
Unit Price: kr.25.49000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.28.99780
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.70.98140
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.71.95770
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.37.58989
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.38.56617
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.96.17123
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.97.14810
Datasheet
Zener Diode 4.3 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N4623-1/TR

DigiKey Part Number
150-JAN1N4623-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N4623-1/TR
Description
DIODE ZENER 4.3V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
1600 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/435
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.25.38535kr.5,077.07
Manufacturers Standard Package
Unit Price without VAT:kr.25.38535
Unit Price with VAT:kr.31.73169