Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N4622CUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N4622CUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N4622CUR-1/TR |
Description | DIODE ZENER 3.9V 500MW DO213AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±2% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2.5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 1650 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL4622D/TR | Microchip Technology | 0 | 150-CDLL4622D/TR-ND | kr.57.80065 | Parametric Equivalent |
| JAN1N4622CUR-1 | Microchip Technology | 0 | 1086-18375-ND | kr.109.15700 | Parametric Equivalent |
| JAN1N4622DUR-1/TR | Microchip Technology | 0 | 150-JAN1N4622DUR-1/TR-ND | kr.137.47150 | Parametric Equivalent |
| JANTX1N4622CUR-1 | Microchip Technology | 0 | 1086-18376-ND | kr.150.75000 | Parametric Equivalent |
| JANTX1N4622CUR-1/TR | Microchip Technology | 0 | 150-JANTX1N4622CUR-1/TR-ND | kr.151.82400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.111.20740 | kr.11,120.74 |
| Unit Price without VAT: | kr.111.20740 |
|---|---|
| Unit Price with VAT: | kr.139.00925 |


