Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N4621-1/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N4621-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N4621-1/TR |
Description | DIODE ZENER 3.6V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3.5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 1700 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4621-1 | Microchip Technology | 0 | 1086-18352-ND | kr.3.27211 | Parametric Equivalent |
| JAN1N4621C-1 | Microchip Technology | 0 | 1086-18354-ND | kr.8.36350 | Parametric Equivalent |
| JAN1N4621C-1/TR | Microchip Technology | 0 | 150-JAN1N4621C-1/TR-ND | kr.8.49440 | Parametric Equivalent |
| JAN1N4621D-1 | Microchip Technology | 0 | 1086-18360-ND | kr.10.47080 | Parametric Equivalent |
| JAN1N4621D-1/TR | Microchip Technology | 0 | 150-JAN1N4621D-1/TR-ND | kr.10.60170 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.25.38535 | kr.5,077.07 |
| Unit Price without VAT: | kr.25.38535 |
|---|---|
| Unit Price with VAT: | kr.31.73169 |



