Parametric Equivalent
Parametric Equivalent

JAN1N4584A-1 | |
|---|---|
DigiKey Part Number | JAN1N4584A-1-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4584A-1 |
Description | DIODE ZENER 6.4V 500MW DO204AH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.4 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 3 V |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/452 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 25 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4581-1 | Microchip Technology | 0 | 1N4581-1-ND | kr.59.03123 | Parametric Equivalent |
| 1N4581-1/TR | Microchip Technology | 0 | 150-1N4581-1/TR-ND | kr.48.56727 | Parametric Equivalent |
| 1N4584A-1 | Microchip Technology | 0 | 1N4584A-1-ND | kr.177.09290 | Parametric Equivalent |
| JAN1N4584A-1/TR | Microchip Technology | 0 | 150-JAN1N4584A-1/TR-ND | kr.176.59930 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.175.51350 | kr.17,551.35 |
| Unit Price without VAT: | kr.175.51350 |
|---|---|
| Unit Price with VAT: | kr.219.39188 |


