JAN1N4567A-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 127
Unit Price: kr.32.65000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.438.28800
Datasheet
Zener Diode 6.4 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N4567A-1/TR

DigiKey Part Number
150-JAN1N4567A-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N4567A-1/TR
Description
DIODE ZENER 6.4V 500MW DO204AH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 6.4 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Mfr
Operating Temperature
-55°C ~ 100°C
Packaging
Tape & Reel (TR)
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/452
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±1%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
200 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4566A-1Microchip Technology1271N4566A-1-NDkr.32.65000Parametric Equivalent
1N4569A-1Microchip Technology01N4569A-1-NDkr.438.28800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
123kr.41.39764kr.5,091.91
Manufacturers Standard Package
Unit Price without VAT:kr.41.39764
Unit Price with VAT:kr.51.74705