JANTXV1N5531DUR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.301.30470
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.302.28110
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.307.35810
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.308.33450
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.402.94380
Datasheet
Zener Diode 11 V 500 mW ±1% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N5531DUR-1/TR

DigiKey Part Number
150-JANTXV1N5531DUR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N5531DUR-1/TR
Description
DIODE ZENER 11V 500MW DO213AA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 500 mW ±1% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 9.9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/437
Tolerance
±1%
Mounting Type
Surface Mount
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
80 Ohms
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N5531DUR-1Microchip Technology01086-19147-NDkr.301.30470Parametric Equivalent
JAN1N5531DUR-1/TRMicrochip Technology0150-JAN1N5531DUR-1/TR-NDkr.302.28110Parametric Equivalent
JANTX1N5531DUR-1Microchip Technology01086-19148-NDkr.307.35810Parametric Equivalent
JANTX1N5531DUR-1/TRMicrochip Technology0150-JANTX1N5531DUR-1/TR-NDkr.308.33450Parametric Equivalent
JANTXV1N5531DUR-1Microchip Technology01086-19149-NDkr.402.94380Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.403.92010kr.40,392.01
Manufacturers Standard Package
Unit Price without VAT:kr.403.92010
Unit Price with VAT:kr.504.90013