JAN1N3825AUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.28.99781
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.52.88000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.22.55386
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 247
Unit Price: kr.23.39000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.23.72562
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.24.99480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.21.38221
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.91.28970
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.231.20200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.232.17840
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.289.10020
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.290.07660
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.103.49420
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.104.47050
Datasheet
Zener Diode 4.7 V 1 W ±5% Surface Mount DO-213AB (MELF, LL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N3825AUR-1

DigiKey Part Number
1086-16892-ND
Manufacturer
Manufacturer Product Number
JAN1N3825AUR-1
Description
DIODE ZENER 4.7V 1W DO213AB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 1 W ±5% Surface Mount DO-213AB (MELF, LL41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/115
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-213AB (MELF, LL41)
Impedance (Max) (Zzt)
8 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3825AUR-1Microchip Technology01N3825AUR-1-NDkr.28.99781Parametric Equivalent
1N3825AUR-1/TRMicrochip Technology0150-1N3825AUR-1/TRCT-NDkr.52.88000Parametric Equivalent
1N4732AURMicrochip Technology01N4732AUR-NDkr.22.55386Parametric Equivalent
1N4732AUR/TRMicrochip Technology247150-1N4732AUR/TRCT-NDkr.23.39000Parametric Equivalent
1N4732AURE3Microchip Technology0150-1N4732AURE3-NDkr.23.72562Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.90.31330kr.9,031.33
Unit Price without VAT:kr.90.31330
Unit Price with VAT:kr.112.89163