Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N3822AUR-1 | |
|---|---|
DigiKey Part Number | 1086-16844-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N3822AUR-1 |
Description | DIODE ZENER 3.6V 1W DO213AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 1 W ±5% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/115 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB (MELF, LL41) |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 75 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3822AUR-1 | Microchip Technology | 0 | 1N3822AUR-1-ND | kr.29.31799 | Parametric Equivalent |
| 1N3822AUR-1/TR | Microchip Technology | 0 | 150-1N3822AUR-1/TRCT-ND | kr.53.46000 | Parametric Equivalent |
| 1N4729AUR | Microchip Technology | 0 | 1N4729AUR-ND | kr.22.80287 | Parametric Equivalent |
| 1N4729AUR/TR | Microchip Technology | 0 | 150-1N4729AUR/TRCT-ND | kr.21.60000 | Parametric Equivalent |
| JAN1N3822AUR-1/TR | Microchip Technology | 0 | 150-JAN1N3822AUR-1/TR-ND | kr.92.29760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.91.31050 | kr.9,131.05 |
| Unit Price without VAT: | kr.91.31050 |
|---|---|
| Unit Price with VAT: | kr.114.13813 |



