JAN1N3821A-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.43.74106
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.20.40599
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.19.72246
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.39.24987
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.49.11120
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.45.10770
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.112.76960

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.113.84360
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.141.08400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.142.06040
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.77.91350
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.78.88990
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.199.47030

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.200.44670
Datasheet
Zener Diode 3.3 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N3821A-1

DigiKey Part Number
1086-16824-ND
Manufacturer
Manufacturer Product Number
JAN1N3821A-1
Description
DIODE ZENER 3.3V 1W DO204AL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/115
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
116kr.44.03405kr.5,107.95
Unit Price without VAT:kr.44.03405
Unit Price with VAT:kr.55.04256