JANTX1N3043BUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.22.87401
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.21.67000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.90.11000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.91.10020
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.159.22740
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.160.21760
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.199.03420
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.200.12350
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.97.33860
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.246.56480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.247.55500
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.308.25550
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.309.24570
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.118.92540
Datasheet
Zener Diode 91 V 1 W ±5% Surface Mount DO-213AB (MELF, LL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N3043BUR-1

DigiKey Part Number
1086-16738-ND
Manufacturer
Manufacturer Product Number
JANTX1N3043BUR-1
Description
DIODE ZENER 91V 1W DO213AB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 91 V 1 W ±5% Surface Mount DO-213AB (MELF, LL41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
250 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 69.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/115
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB (MELF, LL41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.96.24940kr.9,624.94
Unit Price without VAT:kr.96.24940
Unit Price with VAT:kr.120.31175