Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N3041CUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N3041CUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N3041CUR-1/TR |
Description | DIODE ZENER 75V 1W DO213AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 1 W ±2% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 56 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/115 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 1 W | Package / Case |
Impedance (Max) (Zzt) 175 Ohms | Supplier Device Package DO-213AB (MELF, LL41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N3041CUR-1 | Microchip Technology | 0 | 1086-16709-ND | kr.212.16300 | Parametric Equivalent |
| JAN1N3041DUR-1 | Microchip Technology | 0 | 1086-16715-ND | kr.265.08170 | Parametric Equivalent |
| JAN1N3041DUR-1/TR | Microchip Technology | 0 | 150-JAN1N3041DUR-1/TR-ND | kr.266.15570 | Parametric Equivalent |
| JANTX1N3041CUR-1 | Microchip Technology | 0 | 1086-16710-ND | kr.243.11360 | Parametric Equivalent |
| JANTX1N3041CUR-1/TR | Microchip Technology | 0 | 150-JANTX1N3041CUR-1/TR-ND | kr.244.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.213.13940 | kr.21,313.94 |
| Unit Price without VAT: | kr.213.13940 |
|---|---|
| Unit Price with VAT: | kr.266.42425 |


