JAN1N3039D-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.19.19610
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.24.14350
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.24.28860
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.31.84830
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.31.98030
Datasheet
Zener Diode 62 V 1 W ±1% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N3039D-1

DigiKey Part Number
1086-16677-ND
Manufacturer
Manufacturer Product Number
JAN1N3039D-1
Description
DIODE ZENER 62V 1W DO204AL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 1 W ±1% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Mfr
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/115
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±1%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-204AL (DO-41)
Impedance (Max) (Zzt)
125 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
10 µA @ 47.1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N3039D-1/TRMicrochip Technology0150-JAN1N3039D-1/TR-NDkr.19.19610Parametric Equivalent
JANTX1N3039D-1Microchip Technology01086-16678-NDkr.24.14350Parametric Equivalent
JANTX1N3039D-1/TRMicrochip Technology0150-JANTX1N3039D-1/TR-NDkr.24.28860Parametric Equivalent
JANTXV1N3039D-1Microchip Technology01086-16679-NDkr.31.84830Parametric Equivalent
JANTXV1N3039D-1/TRMicrochip Technology0150-JANTXV1N3039D-1/TR-NDkr.31.98030Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.142.64170kr.14,264.17
Unit Price without VAT:kr.142.64170
Unit Price with VAT:kr.178.30213