Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N3037BUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N3037BUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N3037BUR-1/TR |
Description | DIODE ZENER 51V 1W DO213AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1 W ±5% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 35.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/115 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 1 W | Package / Case |
Impedance (Max) (Zzt) 95 Ohms | Supplier Device Package DO-213AB (MELF, LL41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4757AUR | Microchip Technology | 0 | 1N4757AUR-ND | kr.22.80287 | Parametric Equivalent |
| 1N4757AUR/TR | Microchip Technology | 0 | 150-1N4757AUR/TR-ND | kr.32.08205 | Parametric Equivalent |
| JAN1N3037BUR-1 | Microchip Technology | 0 | 1086-16633-ND | kr.83.80820 | Parametric Equivalent |
| JAN1N3037CUR-1 | Microchip Technology | 0 | 1086-16639-ND | kr.214.50550 | Parametric Equivalent |
| JAN1N3037CUR-1/TR | Microchip Technology | 0 | 150-JAN1N3037CUR-1/TR-ND | kr.215.49270 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.84.79530 | kr.8,479.53 |
| Unit Price without VAT: | kr.84.79530 |
|---|---|
| Unit Price with VAT: | kr.105.99413 |





