JAN1N3033D-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.141.08400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.347.09600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.348.07230
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.235.69330
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.236.66970
Datasheet
Zener Diode 36 V 1 W ±1% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N3033D-1/TR

DigiKey Part Number
150-JAN1N3033D-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N3033D-1/TR
Description
DIODE ZENER 36V 1W DO204AL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 1 W ±1% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 27.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/115
Tolerance
±1%
Mounting Type
Through Hole
Power - Max
1 W
Package / Case
Impedance (Max) (Zzt)
50 Ohms
Supplier Device Package
DO-204AL (DO-41)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N3033D-1Microchip Technology01086-16570-NDkr.141.08400Parametric Equivalent
JANTX1N3033D-1Microchip Technology01086-16571-NDkr.347.09600Parametric Equivalent
JANTX1N3033D-1/TRMicrochip Technology0150-JANTX1N3033D-1/TR-NDkr.348.07230Parametric Equivalent
JANTXV1N3033D-1Microchip Technology01086-16572-NDkr.235.69330Parametric Equivalent
JANTXV1N3033D-1/TRMicrochip Technology0150-JANTXV1N3033D-1/TR-NDkr.236.66970Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.142.06040kr.14,206.04
Manufacturers Standard Package
Unit Price without VAT:kr.142.06040
Unit Price with VAT:kr.177.57550