JAN1N3032B-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.45.65302
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.46.61752
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.20.51171
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.52.46880
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.96.57920
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.97.47940
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.120.82030
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.121.65620
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.56.90550
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.142.42510
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.143.26100
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.152.96970
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.153.87050
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.66.22947
Datasheet
Zener Diode 33 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N3032B-1

DigiKey Part Number
1086-15196-ND
Manufacturer
Manufacturer Product Number
JAN1N3032B-1
Description
DIODE ZENER 33V 1W DO204AL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 25.1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/115
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.51.63290kr.5,163.29
Unit Price without VAT:kr.51.63290
Unit Price with VAT:kr.64.54113