Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N3028C-1/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N3028C-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N3028C-1/TR |
Description | DIODE ZENER 22V 1W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 16.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/115 |
Tolerance ±2% | Mounting Type Through Hole |
Power - Max 1 W | Package / Case |
Impedance (Max) (Zzt) 23 Ohms | Supplier Device Package DO-204AL (DO-41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N3028C-1 | Microchip Technology | 0 | 1086-16480-ND | kr.112.76960 | Parametric Equivalent |
| JAN1N3028D-1 | Microchip Technology | 0 | 1086-16486-ND | kr.141.08400 | Parametric Equivalent |
| JAN1N3028D-1/TR | Microchip Technology | 0 | 150-JAN1N3028D-1/TR-ND | kr.142.06040 | Parametric Equivalent |
| JANTX1N3028C-1 | Microchip Technology | 0 | 1086-16481-ND | kr.166.37170 | Parametric Equivalent |
| JANTX1N3028C-1/TR | Microchip Technology | 0 | 150-JANTX1N3028C-1/TR-ND | kr.167.34810 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.113.84360 | kr.11,384.36 |
| Unit Price without VAT: | kr.113.84360 |
|---|---|
| Unit Price with VAT: | kr.142.30450 |



