Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N3018B-1 | |
|---|---|
DigiKey Part Number | 1086-16304-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N3018B-1 |
Description | DIODE ZENER 8.2V 1W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/115 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 4.5 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 150 µA @ 5.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3018B-1 | Microchip Technology | 0 | 1N3018B-1-ND | kr.53.30905 | Parametric Equivalent |
| 1N3018B-1/TR | Microchip Technology | 0 | 150-1N3018B-1/TR-ND | kr.54.48080 | Parametric Equivalent |
| 1N4738AG | Microchip Technology | 0 | 150-1N4738AG-ND | kr.20.40599 | Parametric Equivalent |
| JAN1N3018B-1/TR | Microchip Technology | 0 | 150-JAN1N3018B-1/TR-ND | kr.50.77070 | Parametric Equivalent |
| JAN1N3018C-1 | Microchip Technology | 0 | 1086-16310-ND | kr.127.31730 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | kr.49.79451 | kr.5,079.04 |
| Unit Price without VAT: | kr.49.79451 |
|---|---|
| Unit Price with VAT: | kr.62.24314 |






