ICT-15 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 430
Unit Price: kr.1.67000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.92779
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.357
Unit Price: kr.5.27000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.898
Unit Price: kr.4.44000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.75533
Datasheet

Similar


Littelfuse Inc.
In Stock: 266
Unit Price: kr.4.57000
Datasheet
20.6V Clamp 60A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICT-15

DigiKey Part Number
ICT-15-ND
Manufacturer
Manufacturer Product Number
ICT-15
Description
TVS DIODE 15VWM 20.6VC DO13
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
20.6V Clamp 60A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
17.6V
Voltage - Clamping (Max) @ Ipp
20.6V
Current - Peak Pulse (10/1000µs)
60A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-202AA, DO-13, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.103.39500kr.10,339.50
Unit Price without VAT:kr.103.39500
Unit Price with VAT:kr.129.24375