
ICP1044-1-110I | |
|---|---|
DigiKey Part Number | 150-ICP1044-1-110I-ND |
Manufacturer | |
Manufacturer Product Number | ICP1044-1-110I |
Description | 7.9-11 GHZ 25W GAN PA MMIC |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 7.9GHz ~ 11GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 7.9GHz ~ 11GHz | |
P1dB | - | |
Gain | 22dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | 7.9GHz ~ 11GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |

