EL Lamp Driver Controller 50Hz ~ 500Hz Yes 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV850MG-G

DigiKey Part Number
HV850MG-GTR-ND - Tape & Reel (TR)
HV850MG-GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HV850MG-G
Description
IC EL LAMP DRIVER 500HZ 8MSOP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
EL Lamp Driver Controller 50Hz ~ 500Hz Yes 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
HV850MG-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
EL Lamp Driver
Frequency
50Hz ~ 500Hz
Voltage - Supply
3V ~ 4.2V
Current - Supply
16 mA
Current - Output Source/Sink
-
Dimming
Yes
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 330
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.93000kr.10.93
25kr.9.19480kr.229.87
100kr.8.42330kr.842.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.42332kr.21,058.30
Manufacturers Standard Package
Unit Price without VAT:kr.10.93000
Unit Price with VAT:kr.13.66250