EL Lamp Driver Controller 50kHz ~ 70kHz No 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV823LG-G

DigiKey Part Number
HV823LG-GTR-ND - Tape & Reel (TR)
HV823LG-GCT-ND - Cut Tape (CT)
HV823LG-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV823LG-G
Description
IC EL LAMP DRIVER 70KHZ 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EL Lamp Driver Controller 50kHz ~ 70kHz No 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HV823LG-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
EL Lamp Driver
Frequency
50kHz ~ 70kHz
Voltage - Supply
2V ~ 9.5V
Current - Supply
500 µA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.123
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.08000kr.14.08
25kr.11.83120kr.295.78
100kr.10.73810kr.1,073.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.300kr.10.73816kr.35,435.93
Manufacturers Standard Package
Unit Price without VAT:kr.14.08000
Unit Price with VAT:kr.17.60000