Vacuum Fluorescent (VF) Driver 28-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Vacuum Fluorescent (VF) Driver 28-SO
28-SOIC

HV5812WG-G

DigiKey Part Number
HV5812WG-GTR-ND - Tape & Reel (TR)
HV5812WG-GCT-ND - Cut Tape (CT)
HV5812WG-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV5812WG-G
Description
IC DISPLAY DVR 20CH 80V 28SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Vacuum Fluorescent (VF) Driver 28-SO
Datasheet
 Datasheet
EDA/CAD Models
HV5812WG-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Display Type
Vacuum Fluorescent (VF)
Configuration
-
Interface
Serial
Digits or Characters
-
Current - Supply
100 µA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.212
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.16000kr.19.16
25kr.15.94640kr.398.66
100kr.14.46750kr.1,446.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.600kr.14.46750kr.23,148.00
Manufacturers Standard Package
Unit Price without VAT:kr.19.16000
Unit Price with VAT:kr.23.95000