Shift Shift Register 1 Element 32 Bit 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV5530PJ-G

DigiKey Part Number
HV5530PJ-G-ND
Manufacturer
Manufacturer Product Number
HV5530PJ-G
Description
IC SR OPEN DRAIN 32BIT 44-PLCC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 32 Bit 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
HV5530PJ-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Logic Type
Shift Register
Output Type
Open Drain
Number of Elements
1
Number of Bits per Element
32
Function
Serial to Parallel
Voltage - Supply
10.8V ~ 13.2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.59x16.59)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.55.88000kr.55.88
25kr.46.48880kr.1,162.22
100kr.42.30940kr.4,230.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.55.88000
Unit Price with VAT:kr.69.85000