


HV430WG-G | |
|---|---|
DigiKey Part Number | HV430WG-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV430WG-G |
Description | IC TELECOM INTERFACE 20SO |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ring Generator Controller 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HV430WG-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Ring Generator Controller | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | - | |
Current - Supply | 2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.48.86800 | kr.78,188.80 |
| Unit Price without VAT: | kr.48.86800 |
|---|---|
| Unit Price with VAT: | kr.61.08500 |

