
HV5122PJ-G | |
|---|---|
DigiKey Part Number | HV5122PJ-G-ND |
Manufacturer | |
Manufacturer Product Number | HV5122PJ-G |
Description | IC SR OPEN DRAIN 32BIT 44-PLCC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 32 Bit 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | HV5122PJ-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 32 | |
Function | Serial to Parallel | |
Voltage - Supply | 10.8V ~ 13.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.00000 | kr.47.00 |
| 25 | kr.39.03000 | kr.975.75 |
| 100 | kr.37.61550 | kr.3,761.55 |
| Unit Price without VAT: | kr.47.00000 |
|---|---|
| Unit Price with VAT: | kr.58.75000 |

