C04-026 LI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV20220PJ-G-M904

DigiKey Part Number
HV20220PJ-G-M904TR-ND - Tape & Reel (TR)
HV20220PJ-G-M904CT-ND - Cut Tape (CT)
HV20220PJ-G-M904DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV20220PJ-G-M904
Description
IC ULTRASOUND SWITCH 1:1 28PLCC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ultrasound Switch IC 8 Channel 28-PLCC (11.5x11.5)
Datasheet
 Datasheet
EDA/CAD Models
HV20220PJ-G-M904 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Ultrasound
Multiplexer/Demultiplexer Circuit
1:1
Switch Circuit
SPST
Number of Channels
8
On-State Resistance (Max)
38Ohm
Voltage - Supply, Single (V+)
40V ~ 200V
Voltage - Supply, Dual (V±)
±40V ~ 160V
-3db Bandwidth
50MHz
Features
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.5x11.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.270
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.123.01000kr.123.01
25kr.102.59200kr.2,564.80
100kr.93.18400kr.9,318.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.93.18408kr.69,888.06
Manufacturers Standard Package
Unit Price without VAT:kr.123.01000
Unit Price with VAT:kr.153.76250