GCX1206-23-0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.18.96850
Datasheet
Varactors Single 30 V Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCX1206-23-0

DigiKey Part Number
150-GCX1206-23-0-ND
Manufacturer
Manufacturer Product Number
GCX1206-23-0
Description
DIODE VARACTOR 30V SGL SOT-23-3
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Varactors Single 30 V Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
GCX1206-23-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Active
Capacitance @ Vr, F
2.7pF @ 4V, 1MHz
Capacitance Ratio
3.7
Capacitance Ratio Condition
C0/C30
Voltage - Peak Reverse (Max)
30 V
Diode Type
Single
Q @ Vr, F
2500 @ 4V, 50MHz
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.17.76288kr.8,881.44
Unit Price without VAT:kr.17.76288
Unit Price with VAT:kr.22.20360