
GC9904-UC | |
|---|---|
DigiKey Part Number | 150-GC9904-UC-ND |
Manufacturer | |
Manufacturer Product Number | GC9904-UC |
Description | RF DIODE SCHOTTKY 2V CHIP |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 2V Chip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 2V | |
Capacitance @ Vr, F | 0.5pF @ 0V, 1MHz | |
Resistance @ If, F | 12Ohm @ 5mA, 1MHz | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Die | |
Supplier Device Package | Chip |

