
GC4701-6LP | |
|---|---|
DigiKey Part Number | 150-GC4701-6LPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GC4701-6LP |
Description | RF DIODE SCHOTTKY 3V 6QFN |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 30V 33 W 6-QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | GC4701-6LP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 30V | |
Capacitance @ Vr, F | 0.4pF @ 10V, 1MHz | |
Resistance @ If, F | 2Ohm @ 10mA, 1GHz | |
Power Dissipation (Max) | 33 W | |
Operating Temperature | - | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-QFN (1.6x1.6) | |
Base Product Number |

